IXYS CPC9909NE LED Driver IC, 550 V dc 2mA 8-Pin SOIC
- RS Stock No.:
- 135-8109
- Mfr. Part No.:
- CPC9909NE
- Brand:
- IXYS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 135-8109
- Mfr. Part No.:
- CPC9909NE
- Brand:
- IXYS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | IXYS | |
Output Current | 2mA | |
Input Voltage | 550 V dc | |
AC or DC Input Voltage | dc | |
Dimming Operation | PWM | |
Application | DC/DC or AC/DC LED Driver Applications, Flat-Panel Display RGB Backlighting, Signage & Decorative LED Lighting | |
Package Type | SOIC | |
Number of Pins | 8 | |
Maximum Output Voltage | 8.4V dc | |
Minimum Output Voltage | 7V dc | |
Current Rating | 600µA | |
Power Dissipation | 2.5W | |
Series | CPC9909 | |
Select all | ||
---|---|---|
Brand IXYS | ||
Output Current 2mA | ||
Input Voltage 550 V dc | ||
AC or DC Input Voltage dc | ||
Dimming Operation PWM | ||
Application DC/DC or AC/DC LED Driver Applications, Flat-Panel Display RGB Backlighting, Signage & Decorative LED Lighting | ||
Package Type SOIC | ||
Number of Pins 8 | ||
Maximum Output Voltage 8.4V dc | ||
Minimum Output Voltage 7V dc | ||
Current Rating 600µA | ||
Power Dissipation 2.5W | ||
Series CPC9909 | ||
- COO (Country of Origin):
- TW
CPC9909 LED Driver ICs
The CPC9909 series from IXYS consists of high-efficiency, off-line, high-brightness LED driver ICs. Featuring an internal regulator which enables a wide operating voltage range, CPC9909 devices are suitable for many high-brightness LED applications. You can drive multiple LEDs in series or parallel with the CPC9909 LED driver IC.
CPC9909 LED drivers also offer pulse frequency modulation (PFM) with constant peak-current control scheme for stability. LED dimming is also possible with the CPC9909.
Suitable applications include; RGB display backlighting, signage, decorative lighting and LED driver applications (DC/DC or AC/DC).
Features and benefits
Input voltage range: 8 V to 550 V
>90% efficiency
Stable operation at >50% duty cycle
Regulated LED current
Brightness control (Linear or PWM inputs)
SOIC8 package
CPC9909 LED drivers also offer pulse frequency modulation (PFM) with constant peak-current control scheme for stability. LED dimming is also possible with the CPC9909.
Suitable applications include; RGB display backlighting, signage, decorative lighting and LED driver applications (DC/DC or AC/DC).
Features and benefits
Input voltage range: 8 V to 550 V
>90% efficiency
Stable operation at >50% duty cycle
Regulated LED current
Brightness control (Linear or PWM inputs)
SOIC8 package
LED Drivers, IXYS